RS PRO, 35 Drawer Steel Floor Standing Storage Cabinet, 430 x 300 x 140mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-3365
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Floor Standing

Yes

Number of Shelves

9

Number of Drawers

35

Material

Steel

Dimensions

430 x 300 x 140mm

Depth

140mm

Height

430mm

Width

300mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Steel frame cabinets with fixed steel shelves, drawers and dividers suitable for storing everyday small to medium sized components and fixings

Constructed from a sturdy steel frame and shelves
Wall mountable
These cabinets are stackable with yellow plastic stacking points
Ideal to be used on workbenches
Drawers are supplied with rear stops to secure against falling out
Each drawer has locations for dividers adding to the ease of component
Separation
Units come with keyhole slots for wall mounting (fixings not supplied)
Available in three frame sizes and various drawer combinations
Supplied complete with dividers and ID labels