Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 900 mm 4mm, 650 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
664-038
Mfr. Part No.:
40017100.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Drawers

1

Material

Sheet Steel

Standards/Approvals

No

Height

900mm

Width

4mm

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio vice cabinet is designed for professionals seeking robust storage solutions without compromising on aesthetics. This model features a 125mm vice and a single heavy-duty drawer, offering an impressive total capacity of up to 1.5 tones. Constructed from reinforced sheet steel and finished in a durable powder coat, the cupboard combines functionality with style, its light grey and gentian blue color scheme perfectly fitting into any workshop or industrial setting. Ideal for secure storage of tools and equipment, it optimizes workspace efficiency while ensuring that everything remains organized and accessible.

Constructed from heavy-duty, reinforced sheet steel for enhanced durability

Offers a total weight capacity of up to 1.5 tones, ensuring high load-bearing capabilities

Equipped with 100% extension drawers for easy access to tools and materials

Drawer configuration includes a single 275mm drawer, with a load capacity of 75kg