Bott 1 Door, 1 Drawer Steel Floor Standing Cabinet 900 mm 4mm, 650 mm
- RS Stock No.:
- 661-696
- Mfr. Part No.:
- 40017100.24V
- Brand:
- Bott
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-696
- Mfr. Part No.:
- 40017100.24V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 1 | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 900mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 1 | ||
Material Steel | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 900mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio vice cabinet is designed to enhance workspace organization while offering robust functionality. Constructed from heavy-duty, reinforced sheet steel, this cabinet can support a total capacity of up to 1.5 tones, making it suitable for demanding environments. It features a 125mm vice and a single drawer with a 75kg load capacity, allowing for efficient storage and easy access to tools. Finished in a durable powder coat in a striking crimson red, complemented by light grey accents, this cabinet not only serves as a practical solution for professionals but also adds a stylish touch to your workshop. Its compact dimensions of 400x650x900mm make it versatile for various spaces, ensuring that functionality and aesthetics go hand in hand.
Heavy-duty reinforced steel housing ensures durability and longevity
Total capacity of up to 1.5 tones allows for substantial storage of heavy items
100% extension drawers provide full access to contents, enhancing usability
Includes a heavy-duty vice offering reliable clamping for various tasks
Compact design optimizes space without compromising on features
