RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm
- RS Stock No.:
- 213-410
- Brand:
- RS PRO
Subtotal (1 unit)*
£494.07
(exc. VAT)
£592.88
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £494.07 |
*price indicative
- RS Stock No.:
- 213-410
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Cupboard with Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Material | Steel | |
| Dimensions | 984 X 915 X 505mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Cupboard with Shelf | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Material Steel | ||
Dimensions 984 X 915 X 505mm | ||
- COO (Country of Origin):
- GB
RS PRO Vision Storage Cupboard
This range of RS PRO Storage Cupboards are available in various sizes and are all designed in a consisted footprint. Ideal for keeping valuable goods and equipment safe in any work environment.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.
Features and Benefits
- Includes ActiveCoat antimicrobial technology for continuous protection.
- Equipped with door stiffeners for improved strength and security.
- Adjustable shelves on a 25mm vertical pitch.
- Shelves carry a maximum of 78kg UDL.
- Windows to make contents of cupboard visible.
- 3-point locking as standard.
Applications
All RS PRO standard steel lockers are the ideal choice for schools and colleges as well as general workplace personal storage.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

