Kbins Cardboard Recycle Bin, 600mm x 300mm x 200mm, Green, White
- RS Stock No.:
- 267-8085
- Mfr. Part No.:
- B6030
- Brand:
- Kbins
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-8085
- Mfr. Part No.:
- B6030
- Brand:
- Kbins
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kbins | |
| Type | Storage Bin | |
| Portable | No | |
| Bin Material | Cardboard | |
| Overall Height | 200mm | |
| Overall Width | 300mm | |
| Overall Depth | 600mm | |
| Colour | Green, White | |
| Select all | ||
|---|---|---|
Brand Kbins | ||
Type Storage Bin | ||
Portable No | ||
Bin Material Cardboard | ||
Overall Height 200mm | ||
Overall Width 300mm | ||
Overall Depth 600mm | ||
Colour Green, White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Kbins B range cardboard parts bins provide an economical storage solution. These cardboard bins are supplied in flat form which saves valuable space prior to use. All bins have been designed to fit on metric and imperial shelving to maximise the use of available space.
Self-locking and assembled in seconds
No need for tapes, glues or adhesives
Fully recyclable
No need for tapes, glues or adhesives
Fully recyclable

