Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Access, Storage & Material Handling
Storage & Shelving
Storage Bins
Facom Bin Wall Panel, 888mm x 10mm
RS Stock No.:
236-0744
Mfr. Part No.:
PK.1G
Brand:
Facom
View all Storage Bins
Discontinued product
RS Stock No.:
236-0744
Mfr. Part No.:
PK.1G
Brand:
Facom
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom makes this grey coloured, workstation, 6 mm x 6 mm, perforated panel for tool mounting.
Length is 444 mm, Width is 10 mm and Height 888 mm
Attribute
Value
Type
Bin Wall Panel
Overall Height
888mm
Overall Width
10mm
Related links
Facom Bin Wall Panel, 888mm x 10mm
Facom Bin Wall Panel, 444mm x 10mm
Raaco Steel Bin Wall Panel, 440mm x 520mm, Black
RS PRO Steel Grey Twinspan Wire Beam Tie, 900mm x 888mm x 900mm
Robert Scott 90 Litre Wall Hugger Bin Base 90L Beige, Grey...
Storage Bins
Storage Racking
RS PRO PP Storage Bins