SAM Plastic Storage Bin x 100mm, Red
- RS Stock No.:
- 221-2494
- Mfr. Part No.:
- RCB-225
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2494
- Mfr. Part No.:
- RCB-225
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Bin Material | Plastic | |
| Overall Height | 100mm | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Bin Material Plastic | ||
Overall Height 100mm | ||
Colour Red | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The SAM storage bins are unbreakable bins which are made up of polypropylene material, containers can withstand temperatures from -40 ° to + 120 °.The storage bins are resistant to acids, bases and oils.
Capacity is 2.8 L
Premium quality product
Polypropylene containers
Premium quality product
Polypropylene containers
