Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
£51.63
(exc. VAT)
£61.96
(inc. VAT)
- RS Stock No.:
- 186-2720
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Bin Wall Panel | |
| Bin Material | PP | |
| Overall Height | 630mm | |
| Overall Width | 860mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Bin Wall Panel | ||
Bin Material PP | ||
Overall Height 630mm | ||
Overall Width 860mm | ||
Colour Silver | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

