Pegler Yorkshire Bronze Stop Cock, 20mm
- RS Stock No.:
- 356-1110
- Brand:
- Pegler Yorkshire
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 356-1110
- Brand:
- Pegler Yorkshire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pegler Yorkshire | |
| Connection 1 | 20 mm Compression | |
| Connection 2 | 20 mm Compression | |
| Body Material | Bronze | |
| Handle Type | Crutch | |
| Operating Pressure | 16bar | |
| Pipe Size 1 | 20mm | |
| Pipe Size 2 | 20mm | |
| Thread Standard or Connection Type 2 | Compression | |
| Select all | ||
|---|---|---|
Brand Pegler Yorkshire | ||
Connection 1 20 mm Compression | ||
Connection 2 20 mm Compression | ||
Body Material Bronze | ||
Handle Type Crutch | ||
Operating Pressure 16bar | ||
Pipe Size 1 20mm | ||
Pipe Size 2 20mm | ||
Thread Standard or Connection Type 2 Compression | ||
RoHS Status: Not Applicable
Compression End Stop Valves for Metric Polyethylene Pipes
Manufactured to BS1010 and carry the kitemark
Gunmetal body with Brass head
Rated 16 bar at 30°C, (cold working)
Gunmetal body with Brass head
Rated 16 bar at 30°C, (cold working)
Standards
BS1010
