RS PRO 2 Tread Aluminium Steps 500mm Platform Height, Yellow
- RS Stock No.:
- 789-8491
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-8491
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Steps | 2 | |
| Platform Height | 500mm | |
| Material | Aluminium | |
| Colour | Yellow | |
| Weight | 6.5kg | |
| Overall Height | 1160mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Steps 2 | ||
Platform Height 500mm | ||
Material Aluminium | ||
Colour Yellow | ||
Weight 6.5kg | ||
Overall Height 1160mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

