RS PRO 3 Tread Steel Steps 0.67m Platform Height, Black, Grey
- RS Stock No.:
- 660-1139
- Brand:
- RS PRO
Subtotal (1 unit)*
£68.54
(exc. VAT)
£82.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £68.54 |
*price indicative
- RS Stock No.:
- 660-1139
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Steps | 3 | |
| Platform Height | 0.67m | |
| Material | Rubber, Steel | |
| Colour | Black, Grey | |
| Weight | 9.3kg | |
| Overall Height | 1.240m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Steps 3 | ||
Platform Height 0.67m | ||
Material Rubber, Steel | ||
Colour Black, Grey | ||
Weight 9.3kg | ||
Overall Height 1.240m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO 3 Tread Steel Steps 0.67 m Platform Height, Black, Grey
Access items in hard-to-reach areas with these steel folding steps from our RS PRO range. Black and grey in colour and with a comfortable handrail, use them to reach up to shelves, cupboards and stacking units safely. Standing on the third step, you'll get an extra 67 cm of height.
These steps weigh 9.3 kg and measure 1.37 m x 0.52 m when closed, so they're highly portable and easy to store. Their high-quality steel construction means they're very strong and robust. Non-slip rubber surfaces on the steps will keep you secure and the unit will hold up to 150 kg in weight.
The steps comply with European safety standard EN 14183, so you can rest assured they've been extensively tested. Use this item to reach high objects or surfaces at home or at work thanks to its tough design that makes it suitable for an array of different environments.
These steps weigh 9.3 kg and measure 1.37 m x 0.52 m when closed, so they're highly portable and easy to store. Their high-quality steel construction means they're very strong and robust. Non-slip rubber surfaces on the steps will keep you secure and the unit will hold up to 150 kg in weight.
The steps comply with European safety standard EN 14183, so you can rest assured they've been extensively tested. Use this item to reach high objects or surfaces at home or at work thanks to its tough design that makes it suitable for an array of different environments.
Features and Benefits
• Black and grey steel folding steps
• Non-slip rubber treads
• Smooth handrail for a comfortable grip
• Three steps
• Overall height of 1.37 m
• Platform height of 0.67 m
• Weight of 9.3 kg
• Non-slip rubber treads
• Smooth handrail for a comfortable grip
• Three steps
• Overall height of 1.37 m
• Platform height of 0.67 m
• Weight of 9.3 kg
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

