Portescap Disc Magnet Stepper Motor, 120mNm Torque, 4 V, 3.6°, 52 x 52mm Frame, 5mm Shaft
- RS Stock No.:
- 892-9176
- Mfr. Part No.:
- PP520-258-004.01
- Brand:
- Portescap
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-9176
- Mfr. Part No.:
- PP520-258-004.01
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Stepper Motor Type | Disc Magnet | |
| Step Angle | 3.6° | |
| Holding Torque | 120mNm | |
| Number Of Wires | 4 | |
| Supply Voltage | 4 V | |
| Frame Size | 52 x 52mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 900 mA | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 20.5mm | |
| Depth | 45.6mm | |
| Number of Pole Pairs | 25 | |
| Resistance Per Phase | 4.4Ω | |
| Output Speed | 6000 rpm | |
| Detent Torque | 18mNm | |
| Standards Met | RoHS Compliant | |
| Maximum Output Torque | 120 mNm | |
Select all | ||
|---|---|---|
Brand Portescap | ||
Stepper Motor Type Disc Magnet | ||
Step Angle 3.6° | ||
Holding Torque 120mNm | ||
Number Of Wires 4 | ||
Supply Voltage 4 V | ||
Frame Size 52 x 52mm | ||
Shaft Diameter 5mm | ||
Current Rating 900 mA | ||
Winding Arrangement Bipolar | ||
Shaft Length 20.5mm | ||
Depth 45.6mm | ||
Number of Pole Pairs 25 | ||
Resistance Per Phase 4.4Ω | ||
Output Speed 6000 rpm | ||
Detent Torque 18mNm | ||
Standards Met RoHS Compliant | ||
Maximum Output Torque 120 mNm | ||
- COO (Country of Origin):
- IN
Portescap Disk Magnet Stepper Motor
Portescap Disc Magnet Motors provide exceptional dynamic performance unparalleled by any other small diameter stepper in the market. The unique thin disc magnet enables finer step resolutions in a given envelope, significantly higher acceleration and greater top speed than conventional steppers.
These high speed stepper motors excel in applications that require the precision of a stepper and the speed and acceleration of a brushless DC motor. Closing the loop provides a competitive advantage against a servo solution.
Features & Benefits
Precise, well-suited for microstepping
Fastest acceleration and highest top speed
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers
Applications
Clinical Diagnostics
Motors for Medical Pipettes
Barcode scanners
Laser cutters
Portescap - Stepper Motors
