Crouzet 82910 Series Stepper Motor, 3 → 64 V
- RS Stock No.:
- 125-0507
- Mfr. Part No.:
- 82940022
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-0507
- Mfr. Part No.:
- 82940022
- Brand:
- Crouzet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Supply Voltage | 3 → 64 V | |
Output Speed | 1500 rpm | |
Standards Met | CE, cULus Recognised, UL | |
Maximum Output Torque | 30 Ncm | |
Series | 82910 | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Supply Voltage 3 → 64 V | ||
Output Speed 1500 rpm | ||
Standards Met CE, cULus Recognised, UL | ||
Maximum Output Torque 30 Ncm | ||
Series 82910 | ||
- COO (Country of Origin):
- FR
Crouzet Stepper DC Geared Motor
The Crouzet DC geared motor from the 82910 series has a parallel gearhead. It has a maximum output torque ranging from 15Nm-300Nm for long service life and a power rating from 0.5W-5W. Its output speed ranges from 0 to 1500rpm.
Features and Benefits
• 2 and 4 phase
• Combination with gearboxes from 0.5Nm to 5Nm mechanical torque
• Supply voltage from 3VDC to 64VDC
• Combination with gearboxes from 0.5Nm to 5Nm mechanical torque
• Supply voltage from 3VDC to 64VDC
Applications
• Billboards
• Lift doors
• Medical equipment
• Pumps
• Valves
• Water treatment
• Lift doors
• Medical equipment
• Pumps
• Valves
• Water treatment
Certifications
• CE certified
• UL approved
• UL approved