RND RND 420 Series Stepper Motor, 0.311Nm Torque, 1.8 °, 5 mm Shaft
- RS Stock No.:
- 489-230
- Mfr. Part No.:
- RND 420-00007
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 489-230
- Mfr. Part No.:
- RND 420-00007
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.311Nm | |
| Shaft Diameter | 5mm | |
| Series | RND 420 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.311Nm | ||
Shaft Diameter 5mm | ||
Series RND 420 | ||
- COO (Country of Origin):
- CN
The RND Hybrid Stepper Motor is a compact yet powerful solution, perfect for precision applications in robotics and automation. With a robust NEMA 17 frame size, it offers a remarkable blend of performance and reliability. The motor is designed to deliver exceptional torque and stability, ensuring smooth operation across a range of environments. Built with high-quality materials, it stands out with its impressive specifications such as a step angle of 1.8° and a holding torque of 3170 g.cm.
Rated voltage allows compatibility with various power supplies
Low resistance optimises energy efficiency during operation
Enhanced holding torque prevents unwanted motion during idle states
Remarkable axial and radial force ratings cater to challenging setups
