Catu Ladder 6 steps Fibreglass, PET 3.27m open length
- RS Stock No.:
- 702-5295
- Mfr. Part No.:
- MP7003
- Brand:
- Catu
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-5295
- Mfr. Part No.:
- MP7003
- Brand:
- Catu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Number of Treads | 6 | |
| Stiles Material | Fibreglass, PET | |
| Tread Material | Aluminium | |
| Platform Height | 1.37m | |
| Open Length | 3.27m | |
| Weight | 9.4kg | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Number of Treads 6 | ||
Stiles Material Fibreglass, PET | ||
Tread Material Aluminium | ||
Platform Height 1.37m | ||
Open Length 3.27m | ||
Weight 9.4kg | ||