RS PRO Steel 10 steps Step Ladder, 2.25m platform height, 4m open length
- RS Stock No.:
- 285-121
- Brand:
- RS PRO
Subtotal (1 unit)*
£1,484.31
(exc. VAT)
£1,781.17
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,484.31 |
*price indicative
- RS Stock No.:
- 285-121
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Treads | 10 | |
| Stiles Material | Steel | |
| Tread Material | Steel | |
| Platform Height | 2.25m | |
| Open Length | 4m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Treads 10 | ||
Stiles Material Steel | ||
Tread Material Steel | ||
Platform Height 2.25m | ||
Open Length 4m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Step Ladder, 10 Treads, Steel Construction
The RS PRO Step Ladder is designed for demanding environments such as construction, military, and warehouse applications. With its extra wide treads and large working platform, it ensures both safety and comfort during use. This step ladder is Kitemarked to the EN131-7 British Standard, making it suitable for more frequent use.
Features and Benefits
Extra-large 700 x 560mm platform: Provides a stable and spacious working area
Intermediate guardrails and toe boards: Enhance safety while working at height
Extra wide 700 x 180mm deep treads: Offer comfort and safety during use
Easy one user manoeuvrability on 4 x rolling wheels: Facilitates easy movement and positioning
Not suitable for outdoor use: Designed specifically for indoor applications
Intermediate guardrails and toe boards: Enhance safety while working at height
Extra wide 700 x 180mm deep treads: Offer comfort and safety during use
Easy one user manoeuvrability on 4 x rolling wheels: Facilitates easy movement and positioning
Not suitable for outdoor use: Designed specifically for indoor applications
Applications
Construction
Military
Warehouse
Military
Warehouse
Additional Information
Extra-large 700 x 560mm platform with intermediate guardrails and toe boards
Extra wide 700 x 180mm deep treads for comfort and safety
Please Note 10 tread and above supplied in 2 parts
Easy one user maneuverability on 4 x rolling wheels
Optional extras available for full customization
Not suitable for outdoor use
Extra wide 700 x 180mm deep treads for comfort and safety
Please Note 10 tread and above supplied in 2 parts
Easy one user maneuverability on 4 x rolling wheels
Optional extras available for full customization
Not suitable for outdoor use
Kitemarked to EN131-7 British Standard
Maximum load capacity of 150 kg
Steel stiles and treads for durability and strength
Maximum load capacity of 150 kg
Steel stiles and treads for durability and strength
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
