Tente Swivel Castor Wheel, 150kg Capacity, 125mm Wheel
- RS Stock No.:
- 787-1455
- Mfr. Part No.:
- 3477UFR125P30
- Brand:
- Tente
Bulk discount available
Subtotal (1 unit)*
£25.76
(exc. VAT)
£30.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 24 unit(s) shipping from 02 February 2026
- Plus 33 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.76 |
| 5 - 9 | £24.77 |
| 10 + | £24.23 |
*price indicative
- RS Stock No.:
- 787-1455
- Mfr. Part No.:
- 3477UFR125P30
- Brand:
- Tente
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Load Capacity | 150kg | |
| Mounting Type | Stem | |
| Includes Brake | Yes | |
| Overall Height | 150mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Tyre Material | Polyurethane | |
| Number of Fixing Holes | 1 | |
| Fixing Hole Size | 12mm | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Load Capacity 150kg | ||
Mounting Type Stem | ||
Includes Brake Yes | ||
Overall Height 150mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Tyre Material Polyurethane | ||
Number of Fixing Holes 1 | ||
Fixing Hole Size 12mm | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
Blue Elastic Rubber, Zinc Plated Steel, Tente
Non-marking castors with a elastic, vulcanised tyre. These castors have a zinc plated steel body passivated for greater corrosion resistance and precision ball bearings. Tente's castors are suited to a variety of industrial applications and use universal fittings to aid alteration and assembly. Available in a variety of sizes in locking and non-locking types, fixed and swivel.
Related links
- Tente Swivel Castor Wheel 125mm Wheel
- LAG Swivel Castor Wheel 125mm Wheel
- RS PRO Braked Swivel Castor Wheel 125mm Wheel
- Guitel Hervieu Swivel Castor Wheel 125mm Wheel
- Guitel Hervieu Braked Swivel Castor Wheel 125mm Wheel
- LAG Braked Swivel Castor Wheel 125mm Wheel
- Tente Castor Wheel 125mm Wheel
- Tente Swivel Castor Wheel 125mm Wheel
