Spirax Sarco 14.6 bar Stainless Steel Ball Float Steam Trap, 3/4 in BSP
- RS Stock No.:
- 507-5879
- Mfr. Part No.:
- 1458300
- Brand:
- Spirax Sarco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-5879
- Mfr. Part No.:
- 1458300
- Brand:
- Spirax Sarco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spirax Sarco | |
| Trap Type | Ball Float | |
| Connection | 3/4 in BSP | |
| Orientation | Horizontal | |
| Maximum Working Pressure | 14.6 bar | |
| Maximum Temperature | +250°C | |
| Body Material | Stainless Steel | |
| Gasket Material | Graphite | |
| Connection Size | 3/4in | |
| Thread Standard or Connection Type | BSP | |
| Select all | ||
|---|---|---|
Brand Spirax Sarco | ||
Trap Type Ball Float | ||
Connection 3/4 in BSP | ||
Orientation Horizontal | ||
Maximum Working Pressure 14.6 bar | ||
Maximum Temperature +250°C | ||
Body Material Stainless Steel | ||
Gasket Material Graphite | ||
Connection Size 3/4in | ||
Thread Standard or Connection Type BSP | ||
RoHS Status: Not Applicable
