HIROSUGI Standoff, M3 x M3 Thread, 40mm Body, Stainless Steel, Female/Female
- RS Stock No.:
- 664-3515
- Mfr. Part No.:
- ASU-340
- Brand:
- HIROSUGI
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£25.84
(exc. VAT)
£31.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £2.584 | £25.84 |
| 50 - 190 | £2.455 | £24.55 |
| 200 - 490 | £2.325 | £23.25 |
| 500 + | £2.067 | £20.67 |
*price indicative
- RS Stock No.:
- 664-3515
- Mfr. Part No.:
- ASU-340
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Body Length | 40mm | |
| Thread Size | M3 x M3 | |
| Gender Type | Female/Female | |
| Material | Stainless Steel | |
| Body Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Body Length 40mm | ||
Thread Size M3 x M3 | ||
Gender Type Female/Female | ||
Material Stainless Steel | ||
Body Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Finish Plain | ||
- COO (Country of Origin):
- JP
