HIROSUGI Standoff, M4 x M4 Thread, 25mm Body, POM, Female/Female
- RS Stock No.:
- 664-3287
- Mfr. Part No.:
- AS-425
- Brand:
- HIROSUGI
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-3287
- Mfr. Part No.:
- AS-425
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Body Length | 25mm | |
| Thread Size | M4 x M4 | |
| Gender Type | Female/Female | |
| Material | POM | |
| Body Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Body Length 25mm | ||
Thread Size M4 x M4 | ||
Gender Type Female/Female | ||
Material POM | ||
Body Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Finish Plain | ||
- COO (Country of Origin):
- JP
