- RS Stock No.:
- 664-3072
- Mfr. Part No.:
- BSB-315E
- Brand:
- HIROSUGI
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.419
(exc. VAT)
£0.503
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.419 | £4.19 |
50 - 190 | £0.398 | £3.98 |
200 - 490 | £0.376 | £3.76 |
500 + | £0.336 | £3.36 |
*price indicative |
- RS Stock No.:
- 664-3072
- Mfr. Part No.:
- BSB-315E
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Brass Hex Spacers, BSB Series
Specifications
Attribute | Value |
---|---|
Body Length | 15mm |
Thread Size | M3 x M3 |
Gender Type | Male/Female |
Material | Brass |
Body Shape | Hex |
Stud Length | 6mm |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 5.5mm |
Hole Depth | 6mm |
Finish | Nickel Plated |