- RS Stock No.:
- 664-3063
- Mfr. Part No.:
- BSB-2625E
- Brand:
- HIROSUGI
50 In stock - FREE next working day delivery available
10 available from Europe for delivery within 5 working day(s).
Added
Price Each (In a Pack of 10)
£0.767
(exc. VAT)
£0.92
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.767 | £7.67 |
*price indicative |
- RS Stock No.:
- 664-3063
- Mfr. Part No.:
- BSB-2625E
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Brass Hex Spacers, BSB Series
Specifications
Attribute | Value |
---|---|
Body Length | 25mm |
Thread Size | M2.6 x M2.6 |
Gender Type | Male/Female |
Material | Brass |
Body Shape | Hex |
Stud Length | 5mm |
Thread Size A | M2.6 |
Thread Size B | M2.6 |
Hex Size Across Flat | 5mm |
Hole Depth | 5mm |
Finish | Nickel Plated |
Related links
- HIROSUGI Standoff 5mm Body Male/Female, 5mm Stud
- Mac 8 Standoff 25mm Body POM, Female/Female
- HIROSUGI Standoff 10mm Body Male/Female, 5mm Stud
- Mac 8 Standoff 5mm Body POM, Female/Female
- HIROSUGI Standoff 15mm Body Male/Female, 5mm Stud
- HIROSUGI Standoff 5mm Body Female/Female
- HIROSUGI Standoff 20mm Body Male/Female, 5mm Stud
- HIROSUGI Standoff 25mm Body Male/Female, 6mm Stud