- RS Stock No.:
- 664-2947
- Mfr. Part No.:
- ASB-2605E
- Brand:
- HIROSUGI
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.335
(exc. VAT)
£0.402
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.335 | £3.35 |
*price indicative |
- RS Stock No.:
- 664-2947
- Mfr. Part No.:
- ASB-2605E
- Brand:
- HIROSUGI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Brass Hex Spacers, ASB Series
Specifications
Attribute | Value |
---|---|
Body Length | 5mm |
Thread Size | M2.6 x M2.6 |
Gender Type | Female/Female |
Material | Brass |
Body Shape | Hex |
Thread Size A | M2.6 |
Thread Size B | M2.6 |
Hex Size Across Flat | 5mm |
Finish | Nickel Plated |
Related links
- Mac 8 Standoff 15mm Body POM, Female/Female
- HIROSUGI Standoff 5mm Body Male/Female, 5mm Stud
- HIROSUGI Standoff 10mm Body Male/Female, 5mm Stud
- Mac 8 Standoff 5mm Body POM, Female/Female
- Mac 8 Standoff 20mm Body POM, Female/Female
- HIROSUGI Standoff 15mm Body Male/Female, 5mm Stud
- HIROSUGI Standoff 25mm Body Male/Female, 5mm Stud
- HIROSUGI Standoff 20mm Body Male/Female, 5mm Stud