HIROSUGI Standoff, M2 x M2 Thread, 30mm Body, Brass, Female/Female
- RS Stock No.:
- 664-2938
- Mfr. Part No.:
- ASB-2030E
- Brand:
- HIROSUGI
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-2938
- Mfr. Part No.:
- ASB-2030E
- Brand:
- HIROSUGI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HIROSUGI | |
| Body Length | 30mm | |
| Thread Size | M2 x M2 | |
| Gender Type | Female/Female | |
| Material | Brass | |
| Body Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand HIROSUGI | ||
Body Length 30mm | ||
Thread Size M2 x M2 | ||
Gender Type Female/Female | ||
Material Brass | ||
Body Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- JP
