Mac 8 Standoff, M2.6 x M2.6 Thread, 3mm Body, Brass, POM, Female/Female
- RS Stock No.:
- 500-6687
- Mfr. Part No.:
- 2.6MP-3
- Brand:
- Mac 8
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 500-6687
- Mfr. Part No.:
- 2.6MP-3
- Brand:
- Mac 8
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Body Length | 3mm | |
| Thread Size | M2.6 x M2.6 | |
| Gender Type | Female/Female | |
| Material | Brass, POM | |
| Body Shape | Round | |
| Thread Size A | M2.6 | |
| Thread Size B | M2.6 | |
| Hole Depth | 3mm | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Body Length 3mm | ||
Thread Size M2.6 x M2.6 | ||
Gender Type Female/Female | ||
Material Brass, POM | ||
Body Shape Round | ||
Thread Size A M2.6 | ||
Thread Size B M2.6 | ||
Hole Depth 3mm | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- JP
Miniature Plastic Spacer
MP-type: through-type; MQ type: stud-screw type

Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
