Mac 8 Standoff, M2 x M2 Thread, 25mm Body, Brass, POM, Male/Female, 5mm Stud

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
500-6659
Mfr. Part No.:
2MQ-25
Brand:
Mac 8
Find similar products by selecting one or more attributes.
Select all

Brand

Mac 8

Body Length

25mm

Thread Size

M2 x M2

Gender Type

Male/Female

Material

Brass, POM

Body Shape

Round

Stud Length

5mm

Thread Size A

M2

Thread Size B

M2

Hole Depth

22mm

Finish

Nickel Plated

COO (Country of Origin):
JP

Miniature Plastic Spacer


MP-type: through-type; MQ type: stud-screw type


Plain Spacers & Screw Insulators


Plain Spacers - PVC, Nylon & Nickel Plated Brass


Screw Insulators