- RS Stock No.:
- 500-6637
- Mfr. Part No.:
- 2MQ-15
- Brand:
- Mac 8
Available to back order for despatch 12/07/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 100)
£0.831
(exc. VAT)
£0.997
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.831 | £83.10 |
500 - 1900 | £0.789 | £78.90 |
2000 - 4900 | £0.748 | £74.80 |
5000 + | £0.665 | £66.50 |
*price indicative |
- RS Stock No.:
- 500-6637
- Mfr. Part No.:
- 2MQ-15
- Brand:
- Mac 8
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Plastic Spacer
MP-type: through-type; MQ type: stud-screw type
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Specifications
Attribute | Value |
---|---|
Body Length | 15mm |
Thread Size | M2 x M2 |
Gender Type | Male/Female |
Material | Brass, POM |
Body Shape | Round |
Stud Length | 5mm |
Thread Size A | M2 |
Thread Size B | M2 |
Hole Depth | 12mm |
Finish | Nickel Plated |