Mac 8 Standoff, M2 x M2 Thread, 15mm Body, Brass, POM, Female/Female
- RS Stock No.:
- 500-6570
- Mfr. Part No.:
- 2MP-15
- Brand:
- Mac 8
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 500-6570
- Mfr. Part No.:
- 2MP-15
- Brand:
- Mac 8
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mac 8 | |
Body Length | 15mm | |
Thread Size | M2 x M2 | |
Gender Type | Female/Female | |
Material | Brass, POM | |
Body Shape | Round | |
Thread Size A | M2 | |
Thread Size B | M2 | |
Hole Depth | 15mm | |
Finish | Nickel Plated | |
Select all | ||
---|---|---|
Brand Mac 8 | ||
Body Length 15mm | ||
Thread Size M2 x M2 | ||
Gender Type Female/Female | ||
Material Brass, POM | ||
Body Shape Round | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hole Depth 15mm | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- JP
Miniature Plastic Spacer
MP-type: through-type; MQ type: stud-screw type

Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators