Wurth Elektronik Standoff, 25mm Body, Steel, Male/Female, 6mm Stud
- RS Stock No.:
- 184-2466
- Mfr. Part No.:
- 971250327
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-2466
- Mfr. Part No.:
- 971250327
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 25mm | |
| Gender Type | Male/Female | |
| Material | Steel | |
| Body Shape | Hex | |
| Stud Length | 6mm | |
| Hex Size Across Flat | 5.5mm | |
| Outside Diameter | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 25mm | ||
Gender Type Male/Female | ||
Material Steel | ||
Body Shape Hex | ||
Stud Length 6mm | ||
Hex Size Across Flat 5.5mm | ||
Outside Diameter 5.5mm | ||
- COO (Country of Origin):
- DE

