- RS Stock No.:
- 184-1714
- Mfr. Part No.:
- 970180365
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-1714
- Mfr. Part No.:
- 970180365
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Body Length | 18mm |
Thread Size | M3 |
Gender Type | Female/Female |
Material | Polyamide |
Body Shape | Hex |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 6mm |