WA-SSTIE Steel Spacer Stud, metric, inte
- RS Stock No.:
- 176-8069
- Mfr. Part No.:
- 971100151
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-8069
- Mfr. Part No.:
- 971100151
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Body Length | 10mm | |
Thread Size | M2.5 | |
Gender Type | Male/Female | |
Material | Steel | |
Body Shape | Hex | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Body Length 10mm | ||
Thread Size M2.5 | ||
Gender Type Male/Female | ||
Material Steel | ||
Body Shape Hex | ||
- COO (Country of Origin):
- DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications