HARWIN Threaded Standoff, M3 Thread, 12mm Body, Brass, Female/Female
- RS Stock No.:
- 105-7697
- Mfr. Part No.:
- R6334-02
- Brand:
- HARWIN
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.531
(exc. VAT)
£0.637
(inc. VAT)
- RS Stock No.:
- 105-7697
- Mfr. Part No.:
- R6334-02
- Brand:
- HARWIN
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Body Length | 12mm | |
| Thread Size | M3 | |
| Gender Type | Female/Female | |
| Material | Brass | |
| Body Shape | Hex | |
| Hex Size Across Flat | 5.5mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Body Length 12mm | ||
Thread Size M3 | ||
Gender Type Female/Female | ||
Material Brass | ||
Body Shape Hex | ||
Hex Size Across Flat 5.5mm | ||
- COO (Country of Origin):
- GB

