Altech PVP Series PCB Terminal Block, 8A, Solder Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
900-6824
Mfr. Part No.:
PVP19-3.50
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

8A

Termination Method

Solder

Fused

No

Voltage Rating

300 V

Pitch

3.5mm

Series

PVP

Contact Material

Tin Plated Brass

COO (Country of Origin):
US

Closed End


A series of Altech pluggable PCB blocks. Complete with a pin spacing of 3.08 mm and a closed-end orientation, these blocks are and excellent fit for various applications. All models are highly reliable and excellent quality.


3.5mm Altech PCB Header