Altech PCB Terminal Block, 15-Way, 12 (UL) A, 16 (IEC) A, Solder Termination

Discontinued
RS Stock No.:
900-6811
Mfr. Part No.:
PVP15-5,08
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Number of Ways

15

Current Rating

12 (UL) A, 16 (IEC) A

Termination Method

Solder

Mounting Type

PCB Mount

Fused

No

Material

Polyamide

Pitch

5.08mm

Voltage Rating

450 V

Maximum Operating Temperature

+105 (UL) °C, +125 (IEC) °C

Enclosed

Yes

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
US

Closed End


A series of Altech pluggable PCB blocks. Complete with a pin spacing of 5.08 mm and a closed-end orientation, these blocks are and excellent fit for various applications. All models are highly reliable and excellent quality.


5.08mm Altech PCB Headers