Altech PCB Terminal Block, 14-Way, 12 (UL) A, 16 (IEC) A, Solder Termination
- RS Stock No.:
- 900-6805
- Mfr. Part No.:
- PVP14-5,08
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-6805
- Mfr. Part No.:
- PVP14-5,08
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Number of Ways | 14 | |
| Current Rating | 12 (UL) A, 16 (IEC) A | |
| Termination Method | Solder | |
| Mounting Type | PCB Mount | |
| Fused | No | |
| Material | Polyamide | |
| Pitch | 5.08mm | |
| Voltage Rating | 450 V | |
| Maximum Operating Temperature | +105 (UL) °C, +125 (IEC) °C | |
| Enclosed | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
Select all | ||
|---|---|---|
Brand Altech | ||
Number of Ways 14 | ||
Current Rating 12 (UL) A, 16 (IEC) A | ||
Termination Method Solder | ||
Mounting Type PCB Mount | ||
Fused No | ||
Material Polyamide | ||
Pitch 5.08mm | ||
Voltage Rating 450 V | ||
Maximum Operating Temperature +105 (UL) °C, +125 (IEC) °C | ||
Enclosed Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IT
Closed End
A series of Altech pluggable PCB blocks. Complete with a pin spacing of 5.08 mm and a closed-end orientation, these blocks are and excellent fit for various applications. All models are highly reliable and excellent quality.
5.08mm Altech PCB Headers
