Altech PCB Terminal Block, 4-Way, 8A, Solder Termination
- RS Stock No.:
- 900-6726
- Mfr. Part No.:
- PVP04-3,50
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-6726
- Mfr. Part No.:
- PVP04-3,50
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Number of Ways | 4 | |
Current Rating | 8A | |
Termination Method | Solder | |
Mounting Type | PCB Mount | |
Fused | No | |
Material | Polyamide | |
Pitch | 3.5mm | |
Voltage Rating | 300 V | |
Maximum Operating Temperature | +105 (UL) °C, +125 (IEC) °C | |
Contact Material | Brass | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Altech | ||
Number of Ways 4 | ||
Current Rating 8A | ||
Termination Method Solder | ||
Mounting Type PCB Mount | ||
Fused No | ||
Material Polyamide | ||
Pitch 3.5mm | ||
Voltage Rating 300 V | ||
Maximum Operating Temperature +105 (UL) °C, +125 (IEC) °C | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IT
Closed End
A series of Altech pluggable PCB blocks. Complete with a pin spacing of 3.08 mm and a closed-end orientation, these blocks are and excellent fit for various applications. All models are highly reliable and excellent quality.
3.5mm Altech PCB Header