Altech PCB Terminal Block, 8-Way, 15 (UL) A, 16 (IEC) A, 30 → 14 AWG Wire, Screw Termination
- RS Stock No.:
- 900-2421
- Mfr. Part No.:
- MI-258 (5,00)
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-2421
- Mfr. Part No.:
- MI-258 (5,00)
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Number of Ways | 8 | |
| Current Rating | 15 (UL) A, 16 (IEC) A | |
| Wire Size | 30 → 14 AWG | |
| Termination Method | Screw | |
| Mounting Type | PCB Mount | |
| Fused | No | |
| Material | PA6.8 | |
| Voltage Rating | 450 V | |
| Pitch | 5mm | |
| Maximum Operating Temperature | +105 (UL) °C, +125 (IEC) °C | |
| Enclosed | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
Select all | ||
|---|---|---|
Brand Altech | ||
Number of Ways 8 | ||
Current Rating 15 (UL) A, 16 (IEC) A | ||
Wire Size 30 → 14 AWG | ||
Termination Method Screw | ||
Mounting Type PCB Mount | ||
Fused No | ||
Material PA6.8 | ||
Voltage Rating 450 V | ||
Pitch 5mm | ||
Maximum Operating Temperature +105 (UL) °C, +125 (IEC) °C | ||
Enclosed Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- IT
PCB Screw Cage MI Series
The MI series of Altech terminal blocks are designed for fixed mounting while boasting high density, and maximum flexibility. These blocks are available with the economical screw cage clamp and offer several wire entry options to facilitate wiring and increase accessibility within your application. All models are highly reliable and excellent quality.
Pin Spacing: 5.08mm
Clamp Type: Screw Cage
Design: Modular
Clamp Type: Screw Cage
Design: Modular
Altech Terminal Blocks
