Altech MI Series PCB Terminal Block, 12-Way, 16A, Screw Cage Termination
- RS Stock No.:
- 900-2351
- Mfr. Part No.:
- MI-2512(5.00)
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-2351
- Mfr. Part No.:
- MI-2512(5.00)
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Number of Ways | 12 | |
| Current Rating | 16A | |
| Termination Method | Screw Cage | |
| Mounting Type | Through Hole | |
| Fused | No | |
| Material | Polyamide | |
| Voltage Rating | 450 V | |
| Pitch | 5mm | |
| Series | MI | |
| Colour | Green | |
| Gender | Male | |
Select all | ||
|---|---|---|
Brand Altech | ||
Number of Ways 12 | ||
Current Rating 16A | ||
Termination Method Screw Cage | ||
Mounting Type Through Hole | ||
Fused No | ||
Material Polyamide | ||
Voltage Rating 450 V | ||
Pitch 5mm | ||
Series MI | ||
Colour Green | ||
Gender Male | ||
- COO (Country of Origin):
- US
PCB Screw Cage MI Series
The MI series of Altech terminal blocks are designed for fixed mounting while boasting high density, and maximum flexibility. These blocks are available with the economical screw cage clamp and offer several wire entry options to facilitate wiring and increase accessibility within your application. All models are highly reliable and excellent quality.
Pin Spacing: 5.08mm
Clamp Type: Screw Cage
Design: Modular
Clamp Type: Screw Cage
Design: Modular
Altech Terminal Blocks
