Altech MHE Series PCB Terminal Block, 8-Way, 16A, Tubular Screw, Wire Protector Termination
- RS Stock No.:
- 900-2327
- Mfr. Part No.:
- MHE-138
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-2327
- Mfr. Part No.:
- MHE-138
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Number of Ways | 8 | |
Current Rating | 16A | |
Termination Method | Tubular Screw, Wire Protector | |
Mounting Type | Through Hole | |
Fused | No | |
Material | Polyamide | |
Voltage Rating | 250 V | |
Pitch | 5mm | |
Series | MHE | |
Colour | Black | |
Gender | Male | |
Select all | ||
---|---|---|
Brand Altech | ||
Number of Ways 8 | ||
Current Rating 16A | ||
Termination Method Tubular Screw, Wire Protector | ||
Mounting Type Through Hole | ||
Fused No | ||
Material Polyamide | ||
Voltage Rating 250 V | ||
Pitch 5mm | ||
Series MHE | ||
Colour Black | ||
Gender Male | ||
- COO (Country of Origin):
- US
PCB Tubular Screw MHE Series
The MHE series of Altech terminal blocks are designed for fixed mounting while boasting high density, and maximum flexibility. These blocks are available with the economical tubular screw and offer several wire entry options to facilitate wiring and increase accessibility within your application. All models are highly reliable and excellent quality.
Pin Spacing: 5.00mm
Orientation: Horizontal
Design: Modular
Orientation: Horizontal
Design: Modular
Altech Terminal Blocks