Altech MBES Series Non-Fused Terminal Block, 6-Way, 17.5A, Box with Wire Protector Termination
- RS Stock No.:
- 900-2181
- Mfr. Part No.:
- MBES-156
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 900-2181
- Mfr. Part No.:
- MBES-156
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Number of Ways | 6 | |
| Current Rating | 17.5A | |
| Termination Method | Box with Wire Protector | |
| Mounting Type | Through Hole | |
| Fused | No | |
| Material | Polyamide | |
| Voltage Rating | 300 V | |
| Pitch | 5.08mm | |
| Colour | Green | |
| Series | MBES | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Number of Ways 6 | ||
Current Rating 17.5A | ||
Termination Method Box with Wire Protector | ||
Mounting Type Through Hole | ||
Fused No | ||
Material Polyamide | ||
Voltage Rating 300 V | ||
Pitch 5.08mm | ||
Colour Green | ||
Series MBES | ||
Gender Male | ||
- COO (Country of Origin):
- US
