- RS Stock No.:
- 885-6602
- Mfr. Part No.:
- 3041561
- Brand:
- Phoenix Contact
Available to back order for despatch 18/06/2024
Added
Price Each (In a Box of 25)
£7.69
(exc. VAT)
£9.23
(inc. VAT)
Units | Per unit | Per Box* |
25 + | £7.69 | £192.25 |
*price indicative |
- RS Stock No.:
- 885-6602
- Mfr. Part No.:
- 3041561
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SC-RZ Series
A professional range of SC series COMBI receptacles from Phoenix Contact. The push in connection receptacles are designed to be a secure and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves.
Features and Benefits
Highly reliable and excellent quality
Spring Cage connection
Direct mounting onto plate
Engagement pin for mounting directly into a pre-drilled mounting plate
SC Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | SC 2.5-RZ/ 7 |
Current Rating | 24A |
Mounting Type | Mounting Plate |
Wire Size | 0.08 → 4 mm² |
Material | Polyamide |
Number of Ways | 7 |
Voltage Rating | 500 V |
Related links
- Phoenix Contact SC 2.5/ 7 Series Modular Connector, 24A
- Phoenix Contact SC 2.5-NS/ 1-L Series Coupling for Use with...
- Phoenix Contact SC 2.5-RZ/ 4 Series Modular Connector, 24A
- Phoenix Contact SC 2.5-RZ/ 2 Series Combi Receptacle for Use with...
- Phoenix Contact SC 2.5/ 6 Series Combi Receptacle for Use with DIN...
- Phoenix Contact SC 2.5/14 Series Combi Receptacle for Use with DIN...
- Phoenix Contact SC 2.5/ 2 Series Combi Receptacle for Use with DIN...
- Phoenix Contact SC 2.5/10 Series Combi Receptacle for Use with DIN...