Phoenix Contact COMBICON Control Series DFK-MSTBVA 2,5/ 4-GF-5,08 Pluggable Terminal Block, 12.0A, Solder Termination
- RS Stock No.:
- 858-2682
- Mfr. Part No.:
- 1899304
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 858-2682
- Mfr. Part No.:
- 1899304
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 12.0A | |
Termination Method | Solder | |
Voltage Rating | 400.0 V | |
Pitch | 5.08mm | |
Series | COMBICON Control | |
Contact Material | Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 12.0A | ||
Termination Method Solder | ||
Voltage Rating 400.0 V | ||
Pitch 5.08mm | ||
Series COMBICON Control | ||
Contact Material Tin | ||
- COO (Country of Origin):
- PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: DFK-MSTBVA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Mounting from the inside of the device through the housing panel
Headers for assembly in a device/housing panel