Phoenix Contact COMBICON DFK-MSTBA Series Pluggable Terminal Block, 12.0A, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
858-2525
Mfr. Part No.:
1899045
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

12.0A

Termination Method

Solder

Pitch

5.08mm

Voltage Rating

400.0 V

Series

COMBICON DFK-MSTBA

Contact Material

Tin

RoHS Status: Not Applicable

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: DFK-MSTBA 2,5/..-GF, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Mounting from the inside of the device through the housing panel

Headers for assembly in a device/housing panel