Phoenix Contact GE 10/2 Series Non-Fused Terminal Block, 2-Way, 57A, 0.5 → 16 mm² Wire, Screw Termination
- RS Stock No.:
- 857-0774
- Mfr. Part No.:
- 3071049
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-0774
- Mfr. Part No.:
- 3071049
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Current Rating | 57A | |
| Wire Size | 0.5 → 16 mm² | |
| Termination Method | Screw | |
| Mounting Type | Screw | |
| Fused | No | |
| Material | Polyamide | |
| Voltage Rating | 1 kV | |
| Colour | Grey | |
| Series | GE 10/2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Current Rating 57A | ||
Wire Size 0.5 → 16 mm² | ||
Termination Method Screw | ||
Mounting Type Screw | ||
Fused No | ||
Material Polyamide | ||
Voltage Rating 1 kV | ||
Colour Grey | ||
Series GE 10/2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
