Phoenix Contact COMBICON Power Series IC 2,5 HC/ 4-G-5,08 Pluggable Terminal Block, 16.0A, Solder Termination
- RS Stock No.:
- 856-2809
- Mfr. Part No.:
- 1943328
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-2809
- Mfr. Part No.:
- 1943328
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 16.0A | |
| Termination Method | Solder | |
| Voltage Rating | 630.0 V | |
| Pitch | 5.08mm | |
| Series | COMBICON Power | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 16.0A | ||
Termination Method Solder | ||
Voltage Rating 630.0 V | ||
Pitch 5.08mm | ||
Series COMBICON Power | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: IC 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
