Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1943360
- RS Stock No.:
- 856-2806
- Mfr. Part No.:
- 1943360
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£152.35
(exc. VAT)
£182.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £3.047 | £152.35 |
*price indicative
- RS Stock No.:
- 856-2806
- Mfr. Part No.:
- 1943360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 630V | |
| Standards/Approvals | CSA, EU RoHS, CHINA RoHS, EU REACH SVHC, cULus | |
| Depth | 13.7mm | |
| Width | 37.56mm | |
| Series | COMBICON Power | |
| Length | 1.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 630V | ||
Standards/Approvals CSA, EU RoHS, CHINA RoHS, EU REACH SVHC, cULus | ||
Depth 13.7mm | ||
Width 37.56mm | ||
Series COMBICON Power | ||
Length 1.9mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: IC 2,5 HC/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943470
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1701980
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943467
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1701508
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702468
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702549
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1703108
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702785


