Phoenix Contact DFK-PCV 6-16/ 7-G-10.16 Series Pluggable Terminal Block, 76.0A, Solder Termination
- RS Stock No.:
- 853-1555
- Mfr. Part No.:
- 1702141
- Brand:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1008)
£0.439
(exc. VAT)
£0.527
(inc. VAT)
- RS Stock No.:
- 853-1555
- Mfr. Part No.:
- 1702141
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Current Rating | 76.0A | |
| Termination Method | Solder | |
| Pitch | 10.16mm | |
| Voltage Rating | 1.0 kV | |
| Series | DFK-PCV 6-16/ 7-G-10.16 | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 76.0A | ||
Termination Method Solder | ||
Pitch 10.16mm | ||
Voltage Rating 1.0 kV | ||
Series DFK-PCV 6-16/ 7-G-10.16 | ||
Contact Material Silver | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: DFK-PCV 6-16/..-G, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.2 mm, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard