Amphenol Communications Solutions PCB Terminal Block, 5mm Pitch, Spring Cage Termination
- RS Stock No.:
- 753-1898
- Mfr. Part No.:
- 20020038-G041B01LF
- Brand:
- Amphenol FCI
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 753-1898
- Mfr. Part No.:
- 20020038-G041B01LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Pitch | 5mm | |
| Termination Method | Spring Cage | |
| Current Rating | 10A | |
| Colour | Green | |
| Voltage Rating | 300 V | |
| Material | Thermoplastic | |
Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Pitch 5mm | ||
Termination Method Spring Cage | ||
Current Rating 10A | ||
Colour Green | ||
Voltage Rating 300 V | ||
Material Thermoplastic | ||
- COO (Country of Origin):
- CN
5.00 mm pitch Pluggable Spring Clamp Terminal Blocks
The 5.00 mm pitch Pluggable Spring Clamp Terminal Blocks have downside contacts that are offset to one side of the body, which brings them into line with the edge of the PCB when mated with Right Angled headers.
Note
5.00mm Pitch - FCI Pluggable Spring Clamp Terminal Blocks
The FCI range of two-part Pluggable Spring Clamp Terminal Blocks combine a high performance contact with a quick and easy installation where the stripped wires are held in place by Stainless Steel springs. The design of these Pluggable Spring Clamp Terminal Blocks incorporates a latching feature which also prevents mismatching. The dimensions of these Pluggable Spring Clamp Terminal Blocks make them End-to-End stackable. The body material of these Pluggable Spring Clamp Terminal Blocks has a UL94V-0 flammability rating.
