Amphenol FCI Non-Fused Terminal Block, 3-Way, 10A, 24 → 14 AWG Wire
- RS Stock No.:
- 753-1873
- Mfr. Part No.:
- 20020302-H031B01LF
- Brand:
- Amphenol FCI
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 753-1873
- Mfr. Part No.:
- 20020302-H031B01LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Ways | 3 | |
| Current Rating | 10A | |
| Wire Size | 24 → 14 AWG | |
| Material | Thermoplastic | |
| Voltage Rating | 300 V | |
| Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +115°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Ways 3 | ||
Current Rating 10A | ||
Wire Size 24 → 14 AWG | ||
Material Thermoplastic | ||
Voltage Rating 300 V | ||
Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
5.08 mm Pitch FCI Terminal Block PCB Fixed, Spring Clamp Vertical
The FCI range of PCB Fixed, Spring Clamp Terminal Blocks combine a high performance contact with a quick and easy installation where the stripped wires are held in place by Stainless Steel springs. The dimensions of the PCB Fixed, Spring Clamp Terminal Blocks make them End-to-End stackable. The body material of these PCB Fixed Spring Clamp Terminal Blocks has a UL94V-0 flammability rating.
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
