Amphenol Communications Solutions Non-Fused Terminal Block, 4-Way, 16A, 28 → 12 AWG Wire, Solder Termination
- RS Stock No.:
- 707-5556
- Mfr. Part No.:
- 20020316-G041B01LF
- Brand:
- Amphenol FCI
Image representative of range
Discontinued
- RS Stock No.:
- 707-5556
- Mfr. Part No.:
- 20020316-G041B01LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Ways | 4 | |
| Current Rating | 16A | |
| Wire Size | 28 → 12 AWG | |
| Termination Method | Solder | |
| Mounting Type | Through Hole | |
| Material | Nylon | |
| Voltage Rating | 300 V | |
| Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +115°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Ways 4 | ||
Current Rating 16A | ||
Wire Size 28 → 12 AWG | ||
Termination Method Solder | ||
Mounting Type Through Hole | ||
Material Nylon | ||
Voltage Rating 300 V | ||
Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +115°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
5.0 mm Pitch FCI Terminal Block, Fixed Horizontal Wire Inlet
Robust and solid design
Rated at 16A
End-to-end stackable
Durability: 200 cycles
AWG 12-28
Rated at 16A
End-to-end stackable
Durability: 200 cycles
AWG 12-28
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
5.0 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
